Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 10μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series

Номер на артикул на RS: 377-8784Марка: KEMET№ по каталога на производителя: C878BF35100SA0J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

10µF

Voltage

500V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C87

Application

Air Fan, Circulator, Electric Motor, Pump

Height

78mm

Dimensions

35 (Dia.) x 78mm

Dielectric

Metallized Polypropylene

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Stud Mount

Capacitor Family

Film

Minimum Operating Temperature

-25°C

Dielectric Material Family

Polypropylene (PP)

Maximum Operating Temperature

+85°C

Детайли за продукта

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors

Approvals

VDE, UL recognised component

Standards

EN 60252

Push-On Terminals with Safety Device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,10

€ 9,10 Всеки (ex VAT)

KEMET 10μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series

€ 9,10

€ 9,10 Всеки (ex VAT)

KEMET 10μF Polypropylene Capacitor PP 500V ac ±5% Tolerance Chassis Mount C87 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,10
5 - 9€ 8,46
10 - 24€ 7,92
25 - 49€ 7,37
50+€ 6,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

10µF

Voltage

500V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C87

Application

Air Fan, Circulator, Electric Motor, Pump

Height

78mm

Dimensions

35 (Dia.) x 78mm

Dielectric

Metallized Polypropylene

Tolerance Minus

-5%

Tolerance Plus

+5%

Terminal Type

Stud Mount

Capacitor Family

Film

Minimum Operating Temperature

-25°C

Dielectric Material Family

Polypropylene (PP)

Maximum Operating Temperature

+85°C

Детайли за продукта

Kemet C878 Series

Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

Features

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Applications

Single phase motors
Low-power electric motors
Compressors

Approvals

VDE, UL recognised component

Standards

EN 60252

Push-On Terminals with Safety Device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от