Технически документи
Спецификации
Brand
KEMETCapacitance
2µF
Voltage
470V ac
Mounting Type
Chassis Mount
Tolerance
±5%
Series
C87
Height
48mm
Dimensions
30 (Dia.) x 48mm
Dielectric
Metallised Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Approvals
VDE, UL recognised component
Standards
EN 60252
Push-On Terminals with Safety Device
€ 448,71
€ 3,902 Each (In a Bag of 115) (ex VAT)
115
€ 448,71
€ 3,902 Each (In a Bag of 115) (ex VAT)
115
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
115 - 115 | € 3,902 | € 448,71 |
230 - 230 | € 3,746 | € 430,81 |
345+ | € 3,589 | € 412,77 |
Технически документи
Спецификации
Brand
KEMETCapacitance
2µF
Voltage
470V ac
Mounting Type
Chassis Mount
Tolerance
±5%
Series
C87
Height
48mm
Dimensions
30 (Dia.) x 48mm
Dielectric
Metallised Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Approvals
VDE, UL recognised component
Standards
EN 60252