KEMET C87 Polypropylene Film Capacitor, 500V ac, ±5%, 40μF

Номер на артикул на RS: 173-4039Марка: KEMET№ по каталога на производителя: C870CF35400AA0J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

40µF

Voltage

500V ac

Tolerance

±5%

Series

C87

Lead Length

6.3mm

Height

98mm

Dimensions

45 (Dia.) x 98mm

Dielectric

Polypropylene

Terminal Type

FAST-ON (Double)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Страна на произход

Italy

Детайли за продукта

KEMET Motor Run Capacitors, C87 Series

C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.

Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection

Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 424,83

€ 8,497 Each (In a Bag of 50) (ex VAT)

KEMET C87 Polypropylene Film Capacitor, 500V ac, ±5%, 40μF

€ 424,83

€ 8,497 Each (In a Bag of 50) (ex VAT)

KEMET C87 Polypropylene Film Capacitor, 500V ac, ±5%, 40μF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 50€ 8,497€ 424,83
100 - 100€ 8,157€ 407,84
150+€ 7,477€ 373,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

40µF

Voltage

500V ac

Tolerance

±5%

Series

C87

Lead Length

6.3mm

Height

98mm

Dimensions

45 (Dia.) x 98mm

Dielectric

Polypropylene

Terminal Type

FAST-ON (Double)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Страна на произход

Italy

Детайли за продукта

KEMET Motor Run Capacitors, C87 Series

C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.

Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection

Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more