Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET C4C Metallised Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF, Through Hole

Номер на артикул на RS: 384-7672Марка: KEMET№ по каталога на производителя: C4CAWUD3220AA1J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4C

Length

44mm

Equivalent Series Resistance

8mΩ

Dimensions

23.5 (Dia.) x 44mm

Dielectric

Metallised Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,37

€ 5,37 Всеки (ex VAT)

KEMET C4C Metallised Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF, Through Hole
Изберете тип опаковка

€ 5,37

€ 5,37 Всеки (ex VAT)

KEMET C4C Metallised Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,37
10 - 24€ 5,15
25 - 49€ 4,95
50 - 99€ 4,52
100+€ 4,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4C

Length

44mm

Equivalent Series Resistance

8mΩ

Dimensions

23.5 (Dia.) x 44mm

Dielectric

Metallised Polypropylene

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Детайли за продукта

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от