Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET C4AQ Polypropylene Capacitor PP, 1.1kV dc, 5%, 3.8μF

Номер на артикул на RS: 207-8978Марка: KEMET№ по каталога на производителя: C4AQQLW4380A34J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

3.8µF

Voltage

1.1kV dc

Tolerance

5%

Series

C4AQ

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,31

€ 4,31 Всеки (ex VAT)

KEMET C4AQ Polypropylene Capacitor PP, 1.1kV dc, 5%, 3.8μF

€ 4,31

€ 4,31 Всеки (ex VAT)

KEMET C4AQ Polypropylene Capacitor PP, 1.1kV dc, 5%, 3.8μF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,31
10 - 49€ 3,44
50+€ 2,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

3.8µF

Voltage

1.1kV dc

Tolerance

5%

Series

C4AQ

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more