Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET C4AF Polypropylene Capacitor PP, 350V ac, 10%, 22μF

Номер на артикул на RS: 207-8894Марка: KEMET№ по каталога на производителя: C4AF7EW5220T3AK
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

22µF

Voltage

350V ac

Tolerance

10%

Series

C4AF

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 230,41

€ 12,801 Each (In a Box of 18) (ex VAT)

KEMET C4AF Polypropylene Capacitor PP, 350V ac, 10%, 22μF

€ 230,41

€ 12,801 Each (In a Box of 18) (ex VAT)

KEMET C4AF Polypropylene Capacitor PP, 350V ac, 10%, 22μF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
18 - 36€ 12,801€ 230,41
54+€ 11,048€ 198,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

22µF

Voltage

350V ac

Tolerance

10%

Series

C4AF

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more