Технически документи
Спецификации
Brand
KEMETCapacitance
150µF
Voltage
1800V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
144.5mm
Equivalent Series Resistance
4.3mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
Bulgaria
€ 315,67
€ 63,133 Each (In a Bag of 5) (ex VAT)
5
€ 315,67
€ 63,133 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 5 | € 63,133 | € 315,67 |
10 - 15 | € 53,663 | € 268,32 |
20 - 35 | € 49,812 | € 249,06 |
40 - 75 | € 48,55 | € 242,75 |
80+ | € 47,35 | € 236,75 |
Технически документи
Спецификации
Brand
KEMETCapacitance
150µF
Voltage
1800V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
144.5mm
Equivalent Series Resistance
4.3mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Страна на произход
Bulgaria