Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET C44U Polypropylene Film Capacitor, 1100V dc, 10%, 460μF, Screw Mount

Номер на артикул на RS: 196-8788Марка: KEMET№ по каталога на производителя: C44UQGT6460M86K
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

460µF

Voltage

1100V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

32mm

Length

178.5mm

Equivalent Series Resistance

1.5mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 355,42

€ 71,084 Each (In a Bag of 5) (ex VAT)

KEMET C44U Polypropylene Film Capacitor, 1100V dc, 10%, 460μF, Screw Mount

€ 355,42

€ 71,084 Each (In a Bag of 5) (ex VAT)

KEMET C44U Polypropylene Film Capacitor, 1100V dc, 10%, 460μF, Screw Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 5€ 71,084€ 355,42
10+€ 60,421€ 302,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

460µF

Voltage

1100V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

32mm

Length

178.5mm

Equivalent Series Resistance

1.5mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more