Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount

Номер на артикул на RS: 182-9023Марка: KEMET№ по каталога на производителя: C44PPGR5470RASKDistrelec Article No.: 30144911
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

47µF

Voltage

1.28 kV dc, 550 V ac

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

28mm

Depth

65mm

Lead Length

22mm

Equivalent Series Resistance

1.4mΩ

Height

197mm

Dimensions

65 Dia. x 197mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Lead Diameter

20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 761,65

€ 84,628 Each (In a Bag of 9) (ex VAT)

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount

€ 761,65

€ 84,628 Each (In a Bag of 9) (ex VAT)

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.28 kV dc, 550 V ac, ±10%, 47μF, Stud Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

47µF

Voltage

1.28 kV dc, 550 V ac

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

28mm

Depth

65mm

Lead Length

22mm

Equivalent Series Resistance

1.4mΩ

Height

197mm

Dimensions

65 Dia. x 197mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Lead Diameter

20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Страна на произход

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more