Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

Номер на артикул на RS: 870-7077Марка: KEMET№ по каталога на производителя: C420C104K5R5TA
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 6.6mm

Length

6.6mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Детайли за продукта

Kemet C420 Series

Kemet C420 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C420 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C420 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,047Each (In a Bag of 1000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 300) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

P.O.A.

Each (In a Pack of 300) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,047Each (In a Bag of 1000) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 6.6mm

Length

6.6mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Детайли за продукта

Kemet C420 Series

Kemet C420 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C420 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C420 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
€ 0,047Each (In a Bag of 1000) (ex VAT)