Технически документи
Спецификации
Brand
KEMETCapacitance
22nF
Voltage
100V dc
Mounting Type
Axial
Dielectric
X7R
Tolerance
±10%
Dimensions
3.05 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
Детайли за продукта
AxiMax 400 Series
X7R dielectric
Conformally coated
Compact axial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
€ 18,93
€ 0,095 Each (In a Bag of 200) (ex VAT)
200
€ 18,93
€ 0,095 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 800 | € 0,095 | € 18,94 |
1000 - 2800 | € 0,091 | € 18,23 |
3000 - 4800 | € 0,089 | € 17,77 |
5000 - 9800 | € 0,086 | € 17,30 |
10000+ | € 0,084 | € 16,83 |
Технически документи
Спецификации
Brand
KEMETCapacitance
22nF
Voltage
100V dc
Mounting Type
Axial
Dielectric
X7R
Tolerance
±10%
Dimensions
3.05 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
Детайли за продукта
AxiMax 400 Series
X7R dielectric
Conformally coated
Compact axial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits