Технически документи
Спецификации
Brand
KEMETCapacitance
10nF
Voltage
100V dc
Package/Case
9170
Mounting Type
Through Hole
Dielectric
X8R
Tolerance
±10%
Dimensions
2.41 x 4.32mm
Length
4.32mm
Automotive Standard
AEC-Q200
Series
Aximax 400
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial
€ 44,93
€ 0,15 Each (On a Reel of 300) (ex VAT)
300
€ 44,93
€ 0,15 Each (On a Reel of 300) (ex VAT)
300
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
300 - 600 | € 0,15 | € 44,92 |
900+ | € 0,143 | € 42,79 |
Технически документи
Спецификации
Brand
KEMETCapacitance
10nF
Voltage
100V dc
Package/Case
9170
Mounting Type
Through Hole
Dielectric
X8R
Tolerance
±10%
Dimensions
2.41 x 4.32mm
Length
4.32mm
Automotive Standard
AEC-Q200
Series
Aximax 400
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Axial