Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Номер на артикул на RS: 146-3563Марка: KEMET№ по каталога на производителя: C315C470J5G5TA
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

47pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 0,181 Each (In a Pack of 20) (ex VAT)

KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

€ 3,61

€ 0,181 Each (In a Pack of 20) (ex VAT)

KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

47pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.14mm

Length

3.81mm

Depth

2.54mm

Height

3.14mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more