KEMET 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Номер на артикул на RS: 769-7339PМарка: KEMET№ по каталога на производителя: C1812V104KDRACTU
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.7mm

Length

4.5mm

Depth

3.2mm

Height

1.7mm

Series

ArcShield™

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Kemet 1812 Arcshield MLCC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 50,73

€ 0,507 Each (Supplied on a Reel) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Изберете тип опаковка

€ 50,73

€ 0,507 Each (Supplied on a Reel) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 240€ 0,507€ 5,07
250 - 490€ 0,476€ 4,76
500 - 990€ 0,448€ 4,48
1000+€ 0,406€ 4,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.7mm

Length

4.5mm

Depth

3.2mm

Height

1.7mm

Series

ArcShield™

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Kemet 1812 Arcshield MLCC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more