Технически документи
Спецификации
Brand
KEMETCapacitance
2.2µF
Voltage
100V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 1.9mm
Length
3.2mm
Depth
2.5mm
Height
1.9mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
€ 21,00
€ 0,42 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 21,00
€ 0,42 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 0,42 | € 2,10 |
100 - 495 | € 0,277 | € 1,38 |
500 - 995 | € 0,202 | € 1,01 |
1000+ | € 0,174 | € 0,87 |
Технически документи
Спецификации
Brand
KEMETCapacitance
2.2µF
Voltage
100V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 1.9mm
Length
3.2mm
Depth
2.5mm
Height
1.9mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions