Технически документи
Спецификации
Brand
KEMETCapacitance
10µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
Kemet 1210 High Capacitance SMT MLCC Ceramic Capacitors
A range of high capacitance SMT MLCC ceramic capacitors with a 1210 chip size. These high capacitance SMT MLCC ceramic capacitors have X7R dielectrics apart from stock number 841-0809 which has an X5R dielectric.
€ 34,33
€ 0,687 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 34,33
€ 0,687 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 0,687 | € 3,43 |
100 - 245 | € 0,636 | € 3,18 |
250 - 495 | € 0,592 | € 2,96 |
500+ | € 0,541 | € 2,70 |
Технически документи
Спецификации
Brand
KEMETCapacitance
10µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
Kemet 1210 High Capacitance SMT MLCC Ceramic Capacitors
A range of high capacitance SMT MLCC ceramic capacitors with a 1210 chip size. These high capacitance SMT MLCC ceramic capacitors have X7R dielectrics apart from stock number 841-0809 which has an X5R dielectric.