Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 500-2310Марка: KEMET№ по каталога на производителя: C1206F104K5RACTU
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

F Series FO-CAP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Mexico

Детайли за продукта

Kemet C1206 Open Mode Series

Kemet C1206F series ceramic open mode capacitors in X7R dielectric are designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The open mode series of capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.

Open mode/fail open design
Mid to high capacitance flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations

1206 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
€ 0,093Each (Supplied on a Reel) (ex VAT)
EPCOS 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,35

€ 0,214 Each (In a Pack of 25) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Изберете тип опаковка

€ 5,35

€ 0,214 Each (In a Pack of 25) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,214€ 5,35
250 - 475€ 0,201€ 5,02
500 - 975€ 0,188€ 4,70
1000 - 2475€ 0,178€ 4,46
2500+€ 0,16€ 4,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
€ 0,093Each (Supplied on a Reel) (ex VAT)
EPCOS 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

F Series FO-CAP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Mexico

Детайли за продукта

Kemet C1206 Open Mode Series

Kemet C1206F series ceramic open mode capacitors in X7R dielectric are designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The open mode series of capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.

Open mode/fail open design
Mid to high capacitance flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations

1206 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
€ 0,093Each (Supplied on a Reel) (ex VAT)
EPCOS 100nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)