Технически документи
Спецификации
Brand
KEMETCapacitance
100nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.9mm
Length
3.2mm
Depth
1.6mm
Height
0.9mm
Series
F Series FO-CAP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
Детайли за продукта
Kemet C1206 Open Mode Series
Kemet C1206F series ceramic open mode capacitors in X7R dielectric are designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The open mode series of capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.
Open mode/fail open design
Mid to high capacitance flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations
1206 Range
€ 23,18
€ 0,093 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
€ 23,18
€ 0,093 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 1225 | € 0,093 | € 2,32 |
1250 - 1850 | € 0,083 | € 2,08 |
1875 - 3725 | € 0,081 | € 2,02 |
3750+ | € 0,078 | € 1,96 |
Технически документи
Спецификации
Brand
KEMETCapacitance
100nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.9mm
Length
3.2mm
Depth
1.6mm
Height
0.9mm
Series
F Series FO-CAP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
Детайли за продукта
Kemet C1206 Open Mode Series
Kemet C1206F series ceramic open mode capacitors in X7R dielectric are designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The open mode series of capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.
Open mode/fail open design
Mid to high capacitance flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations