Технически документи
Спецификации
Brand
KEMETCapacitance
10µF
Voltage
10V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Страна на произход
Korea, Republic Of
Детайли за продукта
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KEMETCapacitance
10µF
Voltage
10V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Страна на произход
Korea, Republic Of
Детайли за продукта
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
