Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 802-9927Марка: KEMET№ по каталога на производителя: C0805C224K5RACTUDistrelec Article No.: 30031729
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
TDK 220nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,028Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,60

€ 0,035 Each (On a Reel of 500) (ex VAT)

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Изберете тип опаковка

€ 17,60

€ 0,035 Each (On a Reel of 500) (ex VAT)

KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
500 - 2000€ 0,035€ 17,60
2500+€ 0,028€ 14,08
Може да се интересувате от
TDK 220nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,028Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
TDK 220nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,028Each (Supplied on a Reel) (ex VAT)