Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 264-4371Марка: KEMET№ по каталога на производителя: C0805C103K5RACTUDistrelec Article No.: 16572413
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Детайли за продукта

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
AVX 10nF MLCC, 50V dc V, SMD
€ 0,02Each (In a Bag of 200) (ex VAT)
EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,011Each (On a Reel of 4000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,13

€ 0,045 Each (In a Pack of 25) (ex VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Изберете тип опаковка

€ 1,13

€ 0,045 Each (In a Pack of 25) (ex VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,045€ 1,13
100 - 225€ 0,042€ 1,04
250 - 475€ 0,038€ 0,95
500 - 1225€ 0,036€ 0,89
1250+€ 0,033€ 0,83
Може да се интересувате от
AVX 10nF MLCC, 50V dc V, SMD
€ 0,02Each (In a Bag of 200) (ex VAT)
EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,011Each (On a Reel of 4000) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Детайли за продукта

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
AVX 10nF MLCC, 50V dc V, SMD
€ 0,02Each (In a Bag of 200) (ex VAT)
EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (ex VAT)
Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,011Each (On a Reel of 4000) (ex VAT)