Технически документи
Спецификации
Brand
KEMETCapacitance
10nF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.78mm
Length
2mm
Depth
1.25mm
Height
0.78mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
Детайли за продукта
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
€ 3,90
€ 0,156 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 3,90
€ 0,156 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KEMETCapacitance
10nF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.78mm
Length
2mm
Depth
1.25mm
Height
0.78mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Mexico
Детайли за продукта
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.