Технически документи
Спецификации
Brand
KEMETCapacitance
1µF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Детайли за продукта
Kemet 0402 X5R Dielectric
Kemet 0402 X5R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead (Pb)-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish
€ 6,43
€ 0,026 Each (In a Pack of 250) (ex VAT)
Стандарт
250
€ 6,43
€ 0,026 Each (In a Pack of 250) (ex VAT)
Стандарт
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
250 - 1750 | € 0,026 | € 6,43 |
2000 - 4750 | € 0,018 | € 4,38 |
5000+ | € 0,012 | € 2,92 |
Технически документи
Спецификации
Brand
KEMETCapacitance
1µF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Детайли за продукта
Kemet 0402 X5R Dielectric
Kemet 0402 X5R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead (Pb)-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish