KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Номер на артикул на RS: 801-5123Марка: KEMET№ по каталога на производителя: C0402C104K8RACTU
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

C Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,26

€ 0,011 Each (On a Reel of 500) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Изберете тип опаковка

€ 5,26

€ 0,011 Each (On a Reel of 500) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

100nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

C Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression

Може да се интересувате от