KEMET 1μF Tantalum Electrolytic Capacitor 16V dc

Номер на артикул на RS: 496-4043Марка: KEMET№ по каталога на производителя: B45196E3105K109
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0,19Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

KEMET 1μF Tantalum Electrolytic Capacitor 16V dc
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

KEMET 1μF Tantalum Electrolytic Capacitor 16V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0,19Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 1μF MnO2 Tantalum Capacitor 16V dc, T491 Series
€ 0,19Each (In a Pack of 10) (ex VAT)