Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Solder Lug - ALT22A472DD100

Номер на артикул на RS: 173-5120Марка: KEMET№ по каталога на производителя: ALT22A472DD100
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Solder Lug

Technology

Aluminium Electrolytic

Dimensions

40 x 55mm

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/100V dc/Ir

Series

ALT22

Polarised

Polar

Leakage Current

2.82 mA

Ripple Current

4.24 A @ 100Hz

Tolerance

±20%

Страна на произход

Portugal

Детайли за продукта

ALT22A Series - Clamp mounting

High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 474,50

€ 13,18 Each (In a Bag of 36) (ex VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Solder Lug - ALT22A472DD100

€ 474,50

€ 13,18 Each (In a Bag of 36) (ex VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Solder Lug - ALT22A472DD100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

4700µF

Voltage

100V dc

Mounting Type

Solder Lug

Technology

Aluminium Electrolytic

Dimensions

40 x 55mm

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/100V dc/Ir

Series

ALT22

Polarised

Polar

Leakage Current

2.82 mA

Ripple Current

4.24 A @ 100Hz

Tolerance

±20%

Страна на произход

Portugal

Детайли за продукта

ALT22A Series - Clamp mounting

High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more