KEMET 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A103KE100

Номер на артикул на RS: 381-9655Марка: KEMET№ по каталога на производителя: ALS31A103KE100Distrelec Article No.: 30017186
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/100V dc/Ir, 36000 h @ +85 °C/100V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

28mΩ

Series

ALS31

Ripple Current

10.1A

Leakage Current

6 mA

Детайли за продукта

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,95

€ 27,95 Всеки (ex VAT)

KEMET 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A103KE100
Изберете тип опаковка

€ 27,95

€ 27,95 Всеки (ex VAT)

KEMET 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - ALS31A103KE100
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,95
5 - 9€ 26,28
10 - 24€ 24,60
25 - 49€ 22,92
50+€ 20,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

KEMET

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/100V dc/Ir, 36000 h @ +85 °C/100V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

28mΩ

Series

ALS31

Ripple Current

10.1A

Leakage Current

6 mA

Детайли за продукта

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от