KEMET 470μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A471DE400

Технически документи
Спецификации
Brand
KEMETCapacitance
470µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/400V dc/Ir, 22000 h @ +85 °C/400V dc
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
267mΩ
Series
ALS30
Ripple Current
3.5A
Leakage Current
1.128 mA
Детайли за продукта
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 15,39
€ 15,39 Всеки (ex VAT)
Стандарт
1
€ 15,39
€ 15,39 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 15,39 |
10 - 24 | € 14,47 |
25 - 49 | € 13,55 |
50 - 99 | € 12,62 |
100+ | € 11,47 |
Технически документи
Спецификации
Brand
KEMETCapacitance
470µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 82mm
Height
82mm
Length
82mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+85°C
Lifetime
11000 h @ +85 °C/400V dc/Ir, 22000 h @ +85 °C/400V dc
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
267mΩ
Series
ALS30
Ripple Current
3.5A
Leakage Current
1.128 mA
Детайли за продукта
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life