KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063

Номер на артикул на RS: 381-9122Марка: KEMET№ по каталога на производителя: ALS30A153KE063
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir, 36000 h @ +85 °C/63V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

12mΩ

Series

ALS30

Ripple Current

13.9A

Leakage Current

5.67 mA

Детайли за продукта

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CAPACITOR, 15000UF, 63V
P.O.A.Всеки (ex VAT)
G-AA Al electrolytic cap,15000uF 50V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,06

€ 22,06 Всеки (ex VAT)

KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
Изберете тип опаковка

€ 22,06

€ 22,06 Всеки (ex VAT)

KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A153KE063
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,06
5 - 9€ 20,74
10 - 14€ 19,41
15+€ 18,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CAPACITOR, 15000UF, 63V
P.O.A.Всеки (ex VAT)
G-AA Al electrolytic cap,15000uF 50V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

KEMET

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir, 36000 h @ +85 °C/63V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

12mΩ

Series

ALS30

Ripple Current

13.9A

Leakage Current

5.67 mA

Детайли за продукта

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CAPACITOR, 15000UF, 63V
P.O.A.Всеки (ex VAT)
G-AA Al electrolytic cap,15000uF 50V
P.O.A.Всеки (ex VAT)