Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A102MF500

Номер на артикул на RS: 172-6922Марка: KEMET№ по каталога на производителя: ALS30A102MF500
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

1000µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir, 38000 h @ +85 °C/500V dc

Tolerance

±20%

Polarised

Polar

Leakage Current

3 mA

Equivalent Series Resistance

175mΩ

Ripple Current

8.1A

Series

ALS30

Детайли за продукта

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 563,37

€ 35,211 Each (In a Bag of 16) (ex VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A102MF500

€ 563,37

€ 35,211 Each (In a Bag of 16) (ex VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A102MF500
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

1000µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir, 38000 h @ +85 °C/500V dc

Tolerance

±20%

Polarised

Polar

Leakage Current

3 mA

Equivalent Series Resistance

175mΩ

Ripple Current

8.1A

Series

ALS30

Детайли за продукта

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more