Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - ALC10C153EB035

Номер на артикул на RS: 339-8079Марка: KEMET№ по каталога на производителя: ALC10C153EB035
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

15000µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 30mm

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc

Lead Pitch

22.5mm

Leakage Current

3.15 mA

Polarised

Polar

Tolerance

±20%

Series

ALC10

Детайли за продукта

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,41

€ 10,41 Всеки (ex VAT)

KEMET 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - ALC10C153EB035
Изберете тип опаковка

€ 10,41

€ 10,41 Всеки (ex VAT)

KEMET 15000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - ALC10C153EB035
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,41
10+€ 9,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

15000µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 30mm

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc

Lead Pitch

22.5mm

Leakage Current

3.15 mA

Polarised

Polar

Tolerance

±20%

Series

ALC10

Детайли за продукта

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more