AE0203D44H40DF, Ceramic Resonator 0.82μF 0203, 40 x 3.4 x 2.4mm

Номер на артикул на RS: 183-7424Марка: KEMET№ по каталога на производителя: AE0203D44H40DF
brand-logo

Технически документи

Спецификации

Brand

KEMET

Load Capacitance

0.82µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

40 x 3.4 x 2.4mm

Height

2.4mm

Length

40mm

Maximum Operating Temperature

85°C

Width

3.4mm

Minimum Operating Temperature

-25°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 224,69

€ 122,469 Each (In a Bag of 10) (ex VAT)

AE0203D44H40DF, Ceramic Resonator 0.82μF 0203, 40 x 3.4 x 2.4mm

€ 1 224,69

€ 122,469 Each (In a Bag of 10) (ex VAT)

AE0203D44H40DF, Ceramic Resonator 0.82μF 0203, 40 x 3.4 x 2.4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Load Capacitance

0.82µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

40 x 3.4 x 2.4mm

Height

2.4mm

Length

40mm

Maximum Operating Temperature

85°C

Width

3.4mm

Minimum Operating Temperature

-25°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more