Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 1mF Through Hole Polymer Capacitor, 2.5V dc

Номер на артикул на RS: 124-8255Марка: KEMET№ по каталога на производителя: A750KK108M0EAAE012
brand-logo

Технически документи

Спецификации

Brand

KEMET

Technology

Polymer

Capacitance

1mF

Voltage

2.5V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Depth

8mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

8 (Dia) x 8mm

Series

A750

Electrolyte Type

Solid

Ripple Current

5.7A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

500 μA

Lifetime

2000h

Страна на произход

China

Детайли за продукта

KEMET A750 Series

The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features

Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours

Applications

A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,56

€ 0,356 Each (In a Pack of 10) (ex VAT)

KEMET 1mF Through Hole Polymer Capacitor, 2.5V dc

€ 3,56

€ 0,356 Each (In a Pack of 10) (ex VAT)

KEMET 1mF Through Hole Polymer Capacitor, 2.5V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Technology

Polymer

Capacitance

1mF

Voltage

2.5V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Depth

8mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

8 (Dia) x 8mm

Series

A750

Electrolyte Type

Solid

Ripple Current

5.7A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

500 μA

Lifetime

2000h

Страна на произход

China

Детайли за продукта

KEMET A750 Series

The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features

Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours

Applications

A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more