Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET C4AK Polypropylene Capacitor PP, 900V dc, 5%, 8μF

Номер на артикул на RS: 227-5319Марка: KEMET№ по каталога на производителя: 4AKOBU4800A32J
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

8µF

Voltage

900V dc

Tolerance

5%

Series

C4AK

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 351,11

€ 5,486 Each (In a Box of 64) (ex VAT)

KEMET C4AK Polypropylene Capacitor PP, 900V dc, 5%, 8μF

€ 351,11

€ 5,486 Each (In a Box of 64) (ex VAT)

KEMET C4AK Polypropylene Capacitor PP, 900V dc, 5%, 8μF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

8µF

Voltage

900V dc

Tolerance

5%

Series

C4AK

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more