Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET 125μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 125MS22ACMA1STD

Номер на артикул на RS: 151-1532Марка: KEMET№ по каталога на производителя: 125MS22ACMA1STD
brand-logo

Технически документи

Спецификации

Brand

KEMET

Capacitance

125µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 491,61

€ 6,828 Each (In a Box of 72) (ex VAT)

KEMET 125μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 125MS22ACMA1STD

€ 491,61

€ 6,828 Each (In a Box of 72) (ex VAT)

KEMET 125μF Aluminium Electrolytic Capacitor 220V ac, Snap-In - 125MS22ACMA1STD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

KEMET

Capacitance

125µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 116mm

Height

116mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @ +60 °C

Series

MS

Tolerance

0 to +25%

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more