Keithley KUSB-488B USB to GPIB Interface Adapter

Номер на артикул на RS: 760-0345Марка: Keithley№ по каталога на производителя: KUSB-488B
brand-logo

Технически документи

Спецификации

Accessory Type

USB to GPIB Interface Adapter

For Use With

Automated Test Equipment

Model Number p

KUSB-488B

Model Number (p)

KUSB-488B

Страна на произход

Taiwan, Province Of China

Детайли за продукта

USB-to-GPIB Interface Adapter KUSB-488B for USB Port

Keithley GPIB interface solutions make it easy to add standard IEEE-488.2 bus control to any PC system. Keithley model KUSB-488B USB-to-GPIB interface turns any computer with a USB port into a fully functional GPIB controller. Its small form makes the KUSB-488B suitable for use with laptop computers in portable applications and for applications in which the computer has no available PCI plug-in board slots. The adapter is USB 2.0 compliant.

Power (current @ 5Vdc): 500mA
Transfer speed 1.5Mb
Operating temperature 0 → 55°C (10 → 90% RH non-condensing)
European Directive 2004/108/EEC

Keithley Accessories

Информацията за складовите наличности временно не е налична.

€ 1 298,54

€ 1 298,54 Всеки (ex VAT)

Keithley KUSB-488B USB to GPIB Interface Adapter

€ 1 298,54

€ 1 298,54 Всеки (ex VAT)

Keithley KUSB-488B USB to GPIB Interface Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

USB to GPIB Interface Adapter

For Use With

Automated Test Equipment

Model Number p

KUSB-488B

Model Number (p)

KUSB-488B

Страна на произход

Taiwan, Province Of China

Детайли за продукта

USB-to-GPIB Interface Adapter KUSB-488B for USB Port

Keithley GPIB interface solutions make it easy to add standard IEEE-488.2 bus control to any PC system. Keithley model KUSB-488B USB-to-GPIB interface turns any computer with a USB port into a fully functional GPIB controller. Its small form makes the KUSB-488B suitable for use with laptop computers in portable applications and for applications in which the computer has no available PCI plug-in board slots. The adapter is USB 2.0 compliant.

Power (current @ 5Vdc): 500mA
Transfer speed 1.5Mb
Operating temperature 0 → 55°C (10 → 90% RH non-condensing)
European Directive 2004/108/EEC

Keithley Accessories