Keithley Interface Card for Use with GPIB Controller

Номер на артикул на RS: 760-0341Марка: Keithley№ по каталога на производителя: KPCI-488LPA
brand-logo

Технически документи

Спецификации

Accessory Type

Interface Card

For Use With

GPIB Controller

Страна на произход

China

Детайли за продукта

Interface Board KPCI-488LPA for PCI Bus

Keithley GPIB interface solutions make it easy to add standard IEEE-488.2 bus control to any PC system. Keithley model KPCI-488LPA is a low-profile, GPIB interface plug-in card that is 32-bit/33MHz PCI bus compatible. Its PCI interface supports both 3.3V and 5V PCI environments, making it suitable for most desktop computers and industrial PCs, including the new low-profile desktop systems. This low-cost solution supports Windows XP/2000/Vista/7 and its driver library is command-compatible with National Instruments and Capital Equipment Corporation command functions.

Power (current @ 5Vdc): 400mA typical, 750mA maximum
Transfer speed 1.5Mb
Operating temperature 0 → 55°C (10 → 90% RH non-condensing)
European Directive 2004/108/EEC

Keithley Accessories

€ 1 191,56

€ 1 191,56 Всеки (ex VAT)

Keithley Interface Card for Use with GPIB Controller

€ 1 191,56

€ 1 191,56 Всеки (ex VAT)

Keithley Interface Card for Use with GPIB Controller

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Accessory Type

Interface Card

For Use With

GPIB Controller

Страна на произход

China

Детайли за продукта

Interface Board KPCI-488LPA for PCI Bus

Keithley GPIB interface solutions make it easy to add standard IEEE-488.2 bus control to any PC system. Keithley model KPCI-488LPA is a low-profile, GPIB interface plug-in card that is 32-bit/33MHz PCI bus compatible. Its PCI interface supports both 3.3V and 5V PCI environments, making it suitable for most desktop computers and industrial PCs, including the new low-profile desktop systems. This low-cost solution supports Windows XP/2000/Vista/7 and its driver library is command-compatible with National Instruments and Capital Equipment Corporation command functions.

Power (current @ 5Vdc): 400mA typical, 750mA maximum
Transfer speed 1.5Mb
Operating temperature 0 → 55°C (10 → 90% RH non-condensing)
European Directive 2004/108/EEC

Keithley Accessories