Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Keithley Data Acquisition Terminal Block for Use with RTD, Thermistor, Thermocouple

Номер на артикул на RS: 760-0317Марка: Keithley№ по каталога на производителя: 7700
brand-logo

Технически документи

Спецификации

Accessory Type

20-Channel Multiplexer

For Use With

RTD, Thermistor, Thermocouple

Страна на произход

China

Детайли за продукта

Keithley 7700 20 Channel Differential Multiplexer Module

Keithley's 7700 plug-in module, featuring 20 channels of 2 pole or 10 channels of 4 pole multiplexer switching has the ability to be configured as 2 independent multiplexers. General purpose measurement is made possible with the 20 channels, whilst current measurement is available through 2 additional protected channels. No other accessories are needed to make thermocouple temperature measurements due to the automatic CJC provided. Bandwidths of up to 50MHz are enabled as the 7700 contains latching electromechanical relays.

Applications include: RTD, thermocouple temperature and thermistor.

Features and Benefits:

• 50MHz bandwidth
• 3A capacity for current channels
• Relay closures store in onboard memory
• Oversize screw terminal for easier connection
• <3ms actuation time
• 300V, 1A capacity for voltage channels

What is a Multiplexer Module?

Also known as a mux or data selector, a multiplexer device is used to forward multiple digital and analog input signals in to one single output. in forwarding multiple signals in to one output, a multiplexer allows several signals to share one device. Demultiplexers or demux operate in reverse, they are often used for cost reduction in conjunction with one another, often within communication and data links.

Keithley 7700 20-channel Differential Multiplexer Module

Информацията за складовите наличности временно не е налична.

€ 934,16

€ 934,16 Всеки (ex VAT)

Keithley Data Acquisition Terminal Block for Use with RTD, Thermistor, Thermocouple

€ 934,16

€ 934,16 Всеки (ex VAT)

Keithley Data Acquisition Terminal Block for Use with RTD, Thermistor, Thermocouple
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

20-Channel Multiplexer

For Use With

RTD, Thermistor, Thermocouple

Страна на произход

China

Детайли за продукта

Keithley 7700 20 Channel Differential Multiplexer Module

Keithley's 7700 plug-in module, featuring 20 channels of 2 pole or 10 channels of 4 pole multiplexer switching has the ability to be configured as 2 independent multiplexers. General purpose measurement is made possible with the 20 channels, whilst current measurement is available through 2 additional protected channels. No other accessories are needed to make thermocouple temperature measurements due to the automatic CJC provided. Bandwidths of up to 50MHz are enabled as the 7700 contains latching electromechanical relays.

Applications include: RTD, thermocouple temperature and thermistor.

Features and Benefits:

• 50MHz bandwidth
• 3A capacity for current channels
• Relay closures store in onboard memory
• Oversize screw terminal for easier connection
• <3ms actuation time
• 300V, 1A capacity for voltage channels

What is a Multiplexer Module?

Also known as a mux or data selector, a multiplexer device is used to forward multiple digital and analog input signals in to one single output. in forwarding multiple signals in to one output, a multiplexer allows several signals to share one device. Demultiplexers or demux operate in reverse, they are often used for cost reduction in conjunction with one another, often within communication and data links.

Keithley 7700 20-channel Differential Multiplexer Module