Keithley Test Lead & Connector Kit

Технически документи
Спецификации
Brand
KeithleyTerminated/Unterminated
Terminated
Connector 1
Triax
Connector 2
Triax
Coaxial Type
Triaxial
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
900mm
Current Rating
1 A
Sheath Colour
Black
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
0 → +50 °C
Connector B
Triax
Distrelec Product Id
11048974
Страна на произход
China
Детайли за продукта
3-slot Triax Cables 7078-TRX
Keithley models 7078-TRX are low noise triax cables terminated at both ends in 3-slot male triax connectors.
Keithley Accessories
€ 348,53
€ 348,53 Всеки (ex VAT)
1
€ 348,53
€ 348,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KeithleyTerminated/Unterminated
Terminated
Connector 1
Triax
Connector 2
Triax
Coaxial Type
Triaxial
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
900mm
Current Rating
1 A
Sheath Colour
Black
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
0 → +50 °C
Connector B
Triax
Distrelec Product Id
11048974
Страна на произход
China
Детайли за продукта
3-slot Triax Cables 7078-TRX
Keithley models 7078-TRX are low noise triax cables terminated at both ends in 3-slot male triax connectors.