Keithley 6517B/E Bench Digital Multimeter, 20mA ac Max, 20mA dc Max, 200V ac Max

Номер на артикул на RS: 760-0313Марка: Keithley№ по каталога на производителя: 6517B/EDistrelec Article No.: 11093777
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Bench

Model Number p

6517B/E

Display Type

Digital

Model Number (p)

6517B/E

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum Resistance Measurement

10^16Ω

Absolute Maximum AC Voltage Measurement

200V ac

Absolute Maximum DC Current Measurement

20mA dc

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum DC Voltage Measurement

200V dc

Absolute Maximum Temperature Measurement

+150°C

True RMS

No

Resistance Measurement Resolution

10Ω

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Best AC Current Accuracy

±1% + 30 Digits

Width

214mm

Length

369mm

Best Resistance Measurement Accuracy

±1.15% + 1 Digit

Dimensions

90 x 214 x 369mm

Best DC Voltage Accuracy

±0.06% + 3 Digits

Best Temperature Measurement Accuracy

±0.3% + 1.5 °C

Best AC Voltage Accuracy

±0.06% + 3 Digits

Minimum Operating Temperature

0°C

Height

90mm

Weight

5.4kg

Best DC Current Accuracy

±1% + 30 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Keithley 6517B Electrometer/High Resistance Meter

The Keithley 6517B Electrometer is a high resistance 5-digitmultimeter that is the worldwide research laboratory standard for sensitive measurements. 6517B provides reliable measurements of current levels down to 10aA, charge levels down to 1 fC including the highest resistance measurements available. The multimeter is capable of measuring the largest voltage range to 200 V with an input impedance exceeding 200 TΩ. Its low noise and drift performance make it ideal for research on single electron devices, highly resistive nanowires and nanotubes, polymers, and electrochemical applications.

Features and Benefits:

Measures resistances up to 1016

Ω


1fA → 20mA current measurement range
<20μV burden voltage on lowest current ranges
200TΩ input impedance
<3fA bias current
Up to 425 readings/second
0.75fA p-p noise
Built-in ±1kV voltage source
Unique voltage reversal method for high resistance measurements

Additional Benefits:

Compete hardware-software solution for ASTM D257 high resistivity measurements
Resistivity test fixture
KickStart high resistivity measurement application
Voltage measurements up to 200 V with 200 Ω input impedance
Alternating polarity voltage sourcing
Measurement method for high resistance measurements
Built-in test sequences for 4 different device characterization tests
Surface and volume resistivity
Surface insulation resistance
Voltage sweeping
GPIB and RS-232 interfaces

Typical Applications:

Nanomaterial characterization
Polymer electrical characterization
Beam measurements
Dosimetry
Device leakage current measurements
Optoelectronic detector characterization
Volume and surface resistivity

What Is Included?

Low noise Triax cable
3-Slot Triax to Alligator clips
2 m (6.6 ft)

Supplied with

low noise triax cable 3-slot triax to alligator clips 2m (6.6ft), safety high voltage dual test leads, thermocouple bead probe, interlock connector

Standards

EMC Conforms to european Union Directive 89/336/EEC, EN 61326-1.
Safety Conforms to european Union Directive 73/23/EEC, EN 61010.1.

Информацията за складовите наличности временно не е налична.

€ 13 929,76

€ 13 929,76 Всеки (ex VAT)

Keithley 6517B/E Bench Digital Multimeter, 20mA ac Max, 20mA dc Max, 200V ac Max

€ 13 929,76

€ 13 929,76 Всеки (ex VAT)

Keithley 6517B/E Bench Digital Multimeter, 20mA ac Max, 20mA dc Max, 200V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Multimeter Type

Bench

Model Number p

6517B/E

Display Type

Digital

Model Number (p)

6517B/E

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum Resistance Measurement

10^16Ω

Absolute Maximum AC Voltage Measurement

200V ac

Absolute Maximum DC Current Measurement

20mA dc

Absolute Maximum AC Current Measurement

20mA ac

Absolute Maximum DC Voltage Measurement

200V dc

Absolute Maximum Temperature Measurement

+150°C

True RMS

No

Resistance Measurement Resolution

10Ω

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Best AC Current Accuracy

±1% + 30 Digits

Width

214mm

Length

369mm

Best Resistance Measurement Accuracy

±1.15% + 1 Digit

Dimensions

90 x 214 x 369mm

Best DC Voltage Accuracy

±0.06% + 3 Digits

Best Temperature Measurement Accuracy

±0.3% + 1.5 °C

Best AC Voltage Accuracy

±0.06% + 3 Digits

Minimum Operating Temperature

0°C

Height

90mm

Weight

5.4kg

Best DC Current Accuracy

±1% + 30 Digits

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Keithley 6517B Electrometer/High Resistance Meter

The Keithley 6517B Electrometer is a high resistance 5-digitmultimeter that is the worldwide research laboratory standard for sensitive measurements. 6517B provides reliable measurements of current levels down to 10aA, charge levels down to 1 fC including the highest resistance measurements available. The multimeter is capable of measuring the largest voltage range to 200 V with an input impedance exceeding 200 TΩ. Its low noise and drift performance make it ideal for research on single electron devices, highly resistive nanowires and nanotubes, polymers, and electrochemical applications.

Features and Benefits:

Measures resistances up to 1016

Ω


1fA → 20mA current measurement range
<20μV burden voltage on lowest current ranges
200TΩ input impedance
<3fA bias current
Up to 425 readings/second
0.75fA p-p noise
Built-in ±1kV voltage source
Unique voltage reversal method for high resistance measurements

Additional Benefits:

Compete hardware-software solution for ASTM D257 high resistivity measurements
Resistivity test fixture
KickStart high resistivity measurement application
Voltage measurements up to 200 V with 200 Ω input impedance
Alternating polarity voltage sourcing
Measurement method for high resistance measurements
Built-in test sequences for 4 different device characterization tests
Surface and volume resistivity
Surface insulation resistance
Voltage sweeping
GPIB and RS-232 interfaces

Typical Applications:

Nanomaterial characterization
Polymer electrical characterization
Beam measurements
Dosimetry
Device leakage current measurements
Optoelectronic detector characterization
Volume and surface resistivity

What Is Included?

Low noise Triax cable
3-Slot Triax to Alligator clips
2 m (6.6 ft)

Supplied with

low noise triax cable 3-slot triax to alligator clips 2m (6.6ft), safety high voltage dual test leads, thermocouple bead probe, interlock connector

Standards

EMC Conforms to european Union Directive 89/336/EEC, EN 61326-1.
Safety Conforms to european Union Directive 73/23/EEC, EN 61010.1.