Keithley 6487/E Bench Digital Picoammeter, 20mA ac Max, 20mA dc Max

Технически документи
Спецификации
Brand
KeithleyMultimeter Type
Bench
Model Number p
6487/E
Display Type
Digital
Model Number (p)
6487/E
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage
Absolute Maximum DC Current Measurement
20mA dc
Absolute Maximum AC Current Measurement
20mA ac
True RMS
No
AC Current Measurement Resolution
10fA ac
DC Current Measurement Resolution
10fA dc
Best AC Current Accuracy
±0.03% + 400 fA
Width
214mm
Length
369mm
Dimensions
90 x 214 x 369mm
Best DC Voltage Accuracy
±0.1% + 1 mV
Best AC Voltage Accuracy
±0.1% + 1 mV
Minimum Operating Temperature
0°C
Height
90mm
Weight
4.7kg
Best DC Current Accuracy
±0.03% + 400 fA
Maximum Operating Temperature
+50°C
Distrelec Product Id
11093775
Страна на произход
China
Детайли за продукта
Keithley 6487 Picoammeter/Voltage Source
Measuring low DC currents may demand more than a digital multimeter can deliver. Electrometers measure low currents but have circuitry and functions which build up cost. The Keithley 6487 Picoammeter/Voltage Source combines the economy and ease-in-use of a digital multimeter with low current sensitivity close to that of an electrometer. With eight current measurement ranges and high speed autoranging, the 6487 can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second and source voltage from 200μV to 505V.
Features and Benefits
10fA resolution
5-digit resolution
<200μV burden voltage
Alternating Voltage method ohms measurements
Automated voltage sweeps for I-V characterisation
Floating measurements up to 500V
Up to 1000 readings/second
Built-in Model 487 emulation mode
IEEE-488 and RS-232 interfaces
Analog output
Digital I/O
What does it include?
Ground Connection Cable - Banana to Screw-Lug
Protective Shield/Cap (3 Lug)
Safety Interlock Plug
Low Noise Triax Input Cable, 1M
High-Voltage Banana Cable Set
Supplied with
ground connection cable - banana to screw-lug, protective shield/cap (3-lug), safety interlock plug, low noise triax input cable 1m (3ft), high voltage banana cable set for voltage source output
Keithley
€ 9 007,12
€ 9 007,12 Всеки (ex VAT)
1
€ 9 007,12
€ 9 007,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeithleyMultimeter Type
Bench
Model Number p
6487/E
Display Type
Digital
Model Number (p)
6487/E
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage
Absolute Maximum DC Current Measurement
20mA dc
Absolute Maximum AC Current Measurement
20mA ac
True RMS
No
AC Current Measurement Resolution
10fA ac
DC Current Measurement Resolution
10fA dc
Best AC Current Accuracy
±0.03% + 400 fA
Width
214mm
Length
369mm
Dimensions
90 x 214 x 369mm
Best DC Voltage Accuracy
±0.1% + 1 mV
Best AC Voltage Accuracy
±0.1% + 1 mV
Minimum Operating Temperature
0°C
Height
90mm
Weight
4.7kg
Best DC Current Accuracy
±0.03% + 400 fA
Maximum Operating Temperature
+50°C
Distrelec Product Id
11093775
Страна на произход
China
Детайли за продукта
Keithley 6487 Picoammeter/Voltage Source
Measuring low DC currents may demand more than a digital multimeter can deliver. Electrometers measure low currents but have circuitry and functions which build up cost. The Keithley 6487 Picoammeter/Voltage Source combines the economy and ease-in-use of a digital multimeter with low current sensitivity close to that of an electrometer. With eight current measurement ranges and high speed autoranging, the 6487 can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second and source voltage from 200μV to 505V.
Features and Benefits
10fA resolution
5-digit resolution
<200μV burden voltage
Alternating Voltage method ohms measurements
Automated voltage sweeps for I-V characterisation
Floating measurements up to 500V
Up to 1000 readings/second
Built-in Model 487 emulation mode
IEEE-488 and RS-232 interfaces
Analog output
Digital I/O
What does it include?
Ground Connection Cable - Banana to Screw-Lug
Protective Shield/Cap (3 Lug)
Safety Interlock Plug
Low Noise Triax Input Cable, 1M
High-Voltage Banana Cable Set
Supplied with
ground connection cable - banana to screw-lug, protective shield/cap (3-lug), safety interlock plug, low noise triax input cable 1m (3ft), high voltage banana cable set for voltage source output