Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Keithley 6485/E Bench Digital Picoammeter, 20mA ac Max, 20mA dc Max

Номер на артикул на RS: 760-0307Марка: Keithley№ по каталога на производителя: 6485/EDistrelec Article No.: 11093774
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Bench

Model Number p

6485/E

Display Type

Digital

Model Number (p)

6485/E

Functions Measured

AC Current, DC Current

Absolute Maximum DC Current Measurement

20mA dc

Absolute Maximum AC Current Measurement

20mA ac

True RMS

No

AC Current Measurement Resolution

10fA ac

DC Current Measurement Resolution

10fA dc

Best AC Current Accuracy

±0.04% + 400 fA ac

Width

214mm

Length

369mm

Maximum Operating Temperature

+50°C

Dimensions

90 x 214 x 369mm

Minimum Operating Temperature

0°C

Height

90mm

Weight

2.8kg

Best DC Current Accuracy

±0.04% + 400 fA dc

Distrelec Product Id

11093774

Страна на произход

China

Детайли за продукта

Keithley 6485 Picoammeter

Measuring low DC currents may demand more than a DMM can deliver. Electrometers measure low currents but have costly circuitry and functions. The Keithley 6485 5-digit Picoammeter offers sensitive current measurement instrumentation with enhanced speed and robust design. With eight current measurement ranges and high speed autoranging, it measures currents from 20fA to 20mA. The 6485, comparable in price with a general-purpose DMM, makes picoamp-level measurements affordable to most laboratories and production floors.

Features and Benefits:

• 10fA resolution
• 5-digit resolution
• <200μV burden voltage
• Up to 1000 readings/second
• Built-in Model 485 emulation mode
• IEEE-488 and RS-232 interfaces
• Analog output
• Current Ranges 2nA–20mA
• Voltage Burden 200μV (1mV on 20mA range)
• Reading Rate
• Storage Buffer2500 points
• Analogue Output

When do you need a picoammeter?

Measuring low DC currents often demands a lot more than a digital multimeter (DMM) can deliver. Generally, DMMs lack the sensitivity required to measure currents less than 100nA. Even at higher currents, a DMM’s input voltage drop (voltage burden) of hundreds of millivolts can make accurate current measurements impossible. Electrometers can measure low currents very accurately, but the circuitry needed to measure extremely low currents, combined with functions like voltage, resistance, and charge measurement, can increase an electrometer’s cost significantly. The Model 6485 Picoammeter combines the economy and ease of use of a DMM with low current sensitivity near that of an electrometer.

What are the typical applications?

• Beam monitoring and radiation monitoring
• Leakage current testing in insulators, switches, relays, and other components
• SEM beam current measurements
• Galvanic coupling measurements
• Optoelectronic device testing and characterisation
• Optical fiber alignment
• Circuit test and analysis in
• Sensor characterization
• I-V measurements of semiconductors and other devices
• Nanoelectronic device characterisation
• Capacitor leakage
• Teaching labs

What's in the box?

• Protective shield/cap (2-lug)
• Low noise BNC input cable 1.2m (4ft)
• User Manual

Case Dimensions:

High: 90mm
Width: 214mm
Deep: 369mm

Keithley

Информацията за складовите наличности временно не е налична.

€ 3 895,36

€ 3 895,36 Всеки (ex VAT)

Keithley 6485/E Bench Digital Picoammeter, 20mA ac Max, 20mA dc Max

€ 3 895,36

€ 3 895,36 Всеки (ex VAT)

Keithley 6485/E Bench Digital Picoammeter, 20mA ac Max, 20mA dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Multimeter Type

Bench

Model Number p

6485/E

Display Type

Digital

Model Number (p)

6485/E

Functions Measured

AC Current, DC Current

Absolute Maximum DC Current Measurement

20mA dc

Absolute Maximum AC Current Measurement

20mA ac

True RMS

No

AC Current Measurement Resolution

10fA ac

DC Current Measurement Resolution

10fA dc

Best AC Current Accuracy

±0.04% + 400 fA ac

Width

214mm

Length

369mm

Maximum Operating Temperature

+50°C

Dimensions

90 x 214 x 369mm

Minimum Operating Temperature

0°C

Height

90mm

Weight

2.8kg

Best DC Current Accuracy

±0.04% + 400 fA dc

Distrelec Product Id

11093774

Страна на произход

China

Детайли за продукта

Keithley 6485 Picoammeter

Measuring low DC currents may demand more than a DMM can deliver. Electrometers measure low currents but have costly circuitry and functions. The Keithley 6485 5-digit Picoammeter offers sensitive current measurement instrumentation with enhanced speed and robust design. With eight current measurement ranges and high speed autoranging, it measures currents from 20fA to 20mA. The 6485, comparable in price with a general-purpose DMM, makes picoamp-level measurements affordable to most laboratories and production floors.

Features and Benefits:

• 10fA resolution
• 5-digit resolution
• <200μV burden voltage
• Up to 1000 readings/second
• Built-in Model 485 emulation mode
• IEEE-488 and RS-232 interfaces
• Analog output
• Current Ranges 2nA–20mA
• Voltage Burden 200μV (1mV on 20mA range)
• Reading Rate
• Storage Buffer2500 points
• Analogue Output

When do you need a picoammeter?

Measuring low DC currents often demands a lot more than a digital multimeter (DMM) can deliver. Generally, DMMs lack the sensitivity required to measure currents less than 100nA. Even at higher currents, a DMM’s input voltage drop (voltage burden) of hundreds of millivolts can make accurate current measurements impossible. Electrometers can measure low currents very accurately, but the circuitry needed to measure extremely low currents, combined with functions like voltage, resistance, and charge measurement, can increase an electrometer’s cost significantly. The Model 6485 Picoammeter combines the economy and ease of use of a DMM with low current sensitivity near that of an electrometer.

What are the typical applications?

• Beam monitoring and radiation monitoring
• Leakage current testing in insulators, switches, relays, and other components
• SEM beam current measurements
• Galvanic coupling measurements
• Optoelectronic device testing and characterisation
• Optical fiber alignment
• Circuit test and analysis in
• Sensor characterization
• I-V measurements of semiconductors and other devices
• Nanoelectronic device characterisation
• Capacitor leakage
• Teaching labs

What's in the box?

• Protective shield/cap (2-lug)
• Low noise BNC input cable 1.2m (4ft)
• User Manual

Case Dimensions:

High: 90mm
Width: 214mm
Deep: 369mm

Keithley