Двойна употреба

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±100 nA → ±10 A, 60 W Output

Номер на артикул на RS: 768-3403Марка: Keithley№ по каталога на производителя: 2614B
brand-logo

Технически документи

Спецификации

Series

2600

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

2

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±100 nA → ±10 A

Output Power

60 W

Resistance Measurement Range

500 nΩ → 100 TΩ

Страна на произход

China

Детайли за продукта

Keithley Source Meter Series 2600B

Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Features and Benefits:

• 4-quadrant voltage/current source and measure with 6 digit resolution (2-line VFD display)
• Choose model from series offering exceptional dynamic range, 10A pulse to 0.1fA and 200V to 100nV
• Built-in Java-based test software
• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput
• TSP-Link expansion technology for multi-channel parallel test without a mainframe
• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
• Software drivers and development/debug tools supplied
• Model choice includes lower specification (2604B, 2614B, 2634B) instruments

Typical Applications:

• Semiconductor Structures
- Wafers / Thin films
• Nanomaterials and Devices
- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures
• Discrete and Passive Components
- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors
- small signal bipolar junction transistors (BJT’s), Field Effective Transistors
(FET’s)
• Organic Materials and Devices
- E-links / Printable Electronics
• Material Characterization
- Resistivity / Hall Effect

Keithley Power Supplies

Информацията за складовите наличности временно не е налична.

€ 15 569,35

€ 15 569,35 Всеки (ex VAT)

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±100 nA → ±10 A, 60 W Output

€ 15 569,35

€ 15 569,35 Всеки (ex VAT)

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±100 nA → ±10 A, 60 W Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

2600

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

2

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±100 nA → ±10 A

Output Power

60 W

Resistance Measurement Range

500 nΩ → 100 TΩ

Страна на произход

China

Детайли за продукта

Keithley Source Meter Series 2600B

Series 2600B Source Meter current/voltage source and measurement instruments are built from Keithley's 3rd generation SMU technology. Each tightly integrated instrument offers the capabilities of a precision power supply, true current source, 6 digit DMM, arbitrary waveform generator, pulse generator and electronic load. Series 2600B Source Meter models feature built-in Java-based test software which enables true plug & play I/V characterisation through any browser, on any computer, from anywhere in the world. Series 2600B is a family of powerful instruments with unique capabilities in testing components and devices across many applications including R&D, production test, education and QA/FA.

Features and Benefits:

• 4-quadrant voltage/current source and measure with 6 digit resolution (2-line VFD display)
• Choose model from series offering exceptional dynamic range, 10A pulse to 0.1fA and 200V to 100nV
• Built-in Java-based test software
• Test Script Processing (TSP) technology embeds complete test programs for best-in-class system-level throughput
• TSP-Link expansion technology for multi-channel parallel test without a mainframe
• USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
• Software drivers and development/debug tools supplied
• Model choice includes lower specification (2604B, 2614B, 2634B) instruments

Typical Applications:

• Semiconductor Structures
- Wafers / Thin films
• Nanomaterials and Devices
- Graphene / Carbon Nanotubes/ Nanowires /Low Power nanostructures
• Discrete and Passive Components
- Resistors / diodes / Zener Diodes / LEDs, disk drive heads, sensors
- small signal bipolar junction transistors (BJT’s), Field Effective Transistors
(FET’s)
• Organic Materials and Devices
- E-links / Printable Electronics
• Material Characterization
- Resistivity / Hall Effect

Keithley Power Supplies