Технически документи
Спецификации
Brand
KeithleySeries
2400
Source Meter Function
Current, Resistance, Voltage
Number of Channels
1
Source Voltage Range
200 mV → 100 V
Source Current Range
10 (Pulsed Output) A, 7 (DC Output) A
Output Power
1000 W
Resistance Measurement Range
2 Ω → 200 MΩ
Страна на произход
China
Детайли за продукта
Keithley 2461 Source Meter
The Keithley 2461 High Current Source Meter SMU creates precisely-controlled 10 A/100 V/1000 W high-current pulses which minimise power device thermal effects and maintain device integrity. Two built-in 1 MS/sec 18-bit digitisers make it possible to acquire both voltage and current waveforms simultaneously, without the need for an additional instrument. The 2461 all-in-one instrument can be used as a precision power supply with V and I readback, True current source, digital multimeter (DCV, DCI, ohms and power with 6-digit resolution), precision electronic load, pulse generator and trigger controller. The 2461 also has a fast 'contact check' feature which helps minimise measurement errors and false product failures associated with contact fatigue, probe tip contamination, loose or broken connections and relay failures. Like all Keithley graphical SMUs, the 2461 incorporates the Touch, Test, Invent user experience which minimises the learning curve and accelerates test setup.
Features and Benefits
Combines capabilities of analysers, curve tracers and I-V systems in single instrument
Wide coverage up to 105 V / 7 A DC 100 W, 100 V / 10 A Pulse 1000 W maximum
Dual 1 MS/s digitisers for fast sampling measurements
5 in, high resolution capacitive touchscreen GUI
0.012% DCV accuracy with 6-digit resolution
Source and sink (4-quadrant) operation
4 'Quickset' modes for fast setup and measurements
Context-sensitive help function
Front panel input banana jacks, rear panel mass termination screw connections
SCPI and Test Script Processor (TSP) programming modes
Front-panel USB 2.0 memory I/O port for transferring data, test scripts, or test configurations
Dimensions 106 x 255 x 425 mm (with handle & bumpers), 88 x 213 x 397 mm (without handle & bumpers)
Weight 4.75 kg (with handle & bumpers), 4.35 kg (without handle & bumpers)
Areas of Application
Power semiconductors and materials
SiC, GaN
IBGTs
Power MOSFETs
Thyristors
Power management and protection devices
Telecom power management chipsets
DC-DC converters
Metal-oxide varistors (MOV), transient voltage suppressors (TVS)
Electrochemistry
Galvanic cycling
Cyclic voltammetry
Electro-deposition
Supplied with
Rear panel mating mass terminated screw connector, high performance test leads, USB cable Type A to Type B (1 m), safety interlock mating connector, TSP-Link/Ethernet cable, documentation CD, QuickStart guide plus - available at www.tektronix.com - Test Script Builder software, KickStart startup software, LabVIEW and IVI drivers
Keithley Power Supplies
€ 13 929,76
€ 13 929,76 Всеки (ex VAT)
1
€ 13 929,76
€ 13 929,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeithleySeries
2400
Source Meter Function
Current, Resistance, Voltage
Number of Channels
1
Source Voltage Range
200 mV → 100 V
Source Current Range
10 (Pulsed Output) A, 7 (DC Output) A
Output Power
1000 W
Resistance Measurement Range
2 Ω → 200 MΩ
Страна на произход
China
Детайли за продукта
Keithley 2461 Source Meter
The Keithley 2461 High Current Source Meter SMU creates precisely-controlled 10 A/100 V/1000 W high-current pulses which minimise power device thermal effects and maintain device integrity. Two built-in 1 MS/sec 18-bit digitisers make it possible to acquire both voltage and current waveforms simultaneously, without the need for an additional instrument. The 2461 all-in-one instrument can be used as a precision power supply with V and I readback, True current source, digital multimeter (DCV, DCI, ohms and power with 6-digit resolution), precision electronic load, pulse generator and trigger controller. The 2461 also has a fast 'contact check' feature which helps minimise measurement errors and false product failures associated with contact fatigue, probe tip contamination, loose or broken connections and relay failures. Like all Keithley graphical SMUs, the 2461 incorporates the Touch, Test, Invent user experience which minimises the learning curve and accelerates test setup.
Features and Benefits
Combines capabilities of analysers, curve tracers and I-V systems in single instrument
Wide coverage up to 105 V / 7 A DC 100 W, 100 V / 10 A Pulse 1000 W maximum
Dual 1 MS/s digitisers for fast sampling measurements
5 in, high resolution capacitive touchscreen GUI
0.012% DCV accuracy with 6-digit resolution
Source and sink (4-quadrant) operation
4 'Quickset' modes for fast setup and measurements
Context-sensitive help function
Front panel input banana jacks, rear panel mass termination screw connections
SCPI and Test Script Processor (TSP) programming modes
Front-panel USB 2.0 memory I/O port for transferring data, test scripts, or test configurations
Dimensions 106 x 255 x 425 mm (with handle & bumpers), 88 x 213 x 397 mm (without handle & bumpers)
Weight 4.75 kg (with handle & bumpers), 4.35 kg (without handle & bumpers)
Areas of Application
Power semiconductors and materials
SiC, GaN
IBGTs
Power MOSFETs
Thyristors
Power management and protection devices
Telecom power management chipsets
DC-DC converters
Metal-oxide varistors (MOV), transient voltage suppressors (TVS)
Electrochemistry
Galvanic cycling
Cyclic voltammetry
Electro-deposition
Supplied with
Rear panel mating mass terminated screw connector, high performance test leads, USB cable Type A to Type B (1 m), safety interlock mating connector, TSP-Link/Ethernet cable, documentation CD, QuickStart guide plus - available at www.tektronix.com - Test Script Builder software, KickStart startup software, LabVIEW and IVI drivers