Двойна употреба

Keithley 2460 Series Source Meter, 200mV → 100V, 1-Channel, 1μA → 7A, 100 W Output

Номер на артикул на RS: 837-2145Марка: Keithley№ по каталога на производителя: 2460
brand-logo

Технически документи

Спецификации

Series

2460

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

200mV → 100V

Source Current Range

1μA → 7A

Output Power

100 W

Resistance Measurement Range

2 Ω → 20 MΩ

Страна на произход

China

Детайли за продукта

Keithley 2400 Graphical Series SMU

The 2460, Keithley’s next-generation SourceMeter source measure unit (SMU), a 100V, 7A, 100W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. With its 7A DC and pulse current capability, the 2460 is optimized for characterizing and testing high power materials, devices, and modules such as silicon carbide (SiC), gallium nitride (GaN), DC-DC converters, power MOSFETs, solar cells and panels, LEDs and lighting systems, electrochemical cells and batteries, and much more. These new capabilities, combined with Keithley’s decades of expertise in developing high precision, high accuracy SMU instruments, will make the 2460 a “go-to instrument” for high current applications in the lab and in the rack for years to come.

Flexible, four-quadrant voltage and current source/load
Full colour 5 inch touchscreen user interface
Extended current measurement ranges
Graphical plotting
Built-in context-sensitive help function
Quickset modes
KickStart start-up software
Embedded test script processor (TSP®) technology
TSP-Link® channel expansion bus
TriggerFlow® triggering system
PC connectivity and automation

Warning

Hazardous voltages may be present on all output and guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2460 while instrument is on.

Keithley Power Supplies

Може да се интересувате от

€ 12 031,28

€ 12 031,28 Всеки (ex VAT)

Keithley 2460 Series Source Meter, 200mV → 100V, 1-Channel, 1μA → 7A, 100 W Output

€ 12 031,28

€ 12 031,28 Всеки (ex VAT)

Keithley 2460 Series Source Meter, 200mV → 100V, 1-Channel, 1μA → 7A, 100 W Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Series

2460

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

200mV → 100V

Source Current Range

1μA → 7A

Output Power

100 W

Resistance Measurement Range

2 Ω → 20 MΩ

Страна на произход

China

Детайли за продукта

Keithley 2400 Graphical Series SMU

The 2460, Keithley’s next-generation SourceMeter source measure unit (SMU), a 100V, 7A, 100W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. With its 7A DC and pulse current capability, the 2460 is optimized for characterizing and testing high power materials, devices, and modules such as silicon carbide (SiC), gallium nitride (GaN), DC-DC converters, power MOSFETs, solar cells and panels, LEDs and lighting systems, electrochemical cells and batteries, and much more. These new capabilities, combined with Keithley’s decades of expertise in developing high precision, high accuracy SMU instruments, will make the 2460 a “go-to instrument” for high current applications in the lab and in the rack for years to come.

Flexible, four-quadrant voltage and current source/load
Full colour 5 inch touchscreen user interface
Extended current measurement ranges
Graphical plotting
Built-in context-sensitive help function
Quickset modes
KickStart start-up software
Embedded test script processor (TSP®) technology
TSP-Link® channel expansion bus
TriggerFlow® triggering system
PC connectivity and automation

Warning

Hazardous voltages may be present on all output and guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2460 while instrument is on.

Keithley Power Supplies

Може да се интересувате от