Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Keithley 2400 Series Source Meter, ±200 mV → ±100 V, 1-Channel, ±10 μA → ±3 A, 1000 W Output

Номер на артикул на RS: 796-2674Марка: Keithley№ по каталога на производителя: 2425
brand-logo

Технически документи

Спецификации

Series

2400

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

±200 mV → ±100 V

Source Current Range

±10 μA → ±3 A

Output Power

1000 W

Resistance Measurement Range

200 mΩ → 200 MΩ

Страна на произход

China

Детайли за продукта

Keithley 2400 Standard Series SMU

The 2400 from Keithley is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.

Class of instruments designed for high speed DC testing
Wide dynamic range
4-quadrant operation
0.012% basic accuracy with 5-digit resolution
6-wire Ω measurement with programmable I source and V clamp
Ohms range <0.2Ω to >200Ω
1700 readings/second at 4 digits via GPIB
Built-in comparator for fast pass/fail testing
Digital I/O for fast binning and connection to component handlers
GPIB, RS-232 and Trigger Link interfaces

Keithley Power Supplies

Информацията за складовите наличности временно не е налична.

P.O.A.

Keithley 2400 Series Source Meter, ±200 mV → ±100 V, 1-Channel, ±10 μA → ±3 A, 1000 W Output

P.O.A.

Keithley 2400 Series Source Meter, ±200 mV → ±100 V, 1-Channel, ±10 μA → ±3 A, 1000 W Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

2400

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

±200 mV → ±100 V

Source Current Range

±10 μA → ±3 A

Output Power

1000 W

Resistance Measurement Range

200 mΩ → 200 MΩ

Страна на произход

China

Детайли за продукта

Keithley 2400 Standard Series SMU

The 2400 from Keithley is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.

Class of instruments designed for high speed DC testing
Wide dynamic range
4-quadrant operation
0.012% basic accuracy with 5-digit resolution
6-wire Ω measurement with programmable I source and V clamp
Ohms range <0.2Ω to >200Ω
1700 readings/second at 4 digits via GPIB
Built-in comparator for fast pass/fail testing
Digital I/O for fast binning and connection to component handlers
GPIB, RS-232 and Trigger Link interfaces

Keithley Power Supplies