Технически документи
Спецификации
Brand
KeithleySeries
2280S
Model Number
2280S-32-6
Number of Outputs
1
Calibrated
UKAS
Supply Voltage
100 V, 120 V, 220 V, 240V
Output Voltage
0 → 32V
Output Current
0 → 6A
Power Rating
192W
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Digital I/O, Remote sense Inputs, Three Interfaces (GPIB; USB and LAN)
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
Keithley Series 2280S Precision Measurement DC Power Supplies
Keithley Series 2280S precision measurement, low noise, programmable DC power supplies can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. The Models use linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution colour Thin Film Transistor (TFT) screen displays a wide range of information on measurements. Soft-key buttons and a navigation wheel combine with the TFT display to provide an easy-to-navigate user interface that speeds instrument set-up and operation. Built-in plotting functions allow monitoring trends such as drift. These supplies provide the flexibility required for both benchtop and automated test system applications. For example, they provide a list mode, triggers, and other speed optimisation functions to minimise test time in automated testing applications.
100nA to 6A with high accuracy
Measure voltage and current with 6-digit resolution
Capture short dynamic load currents
Output up to 192W of low noise, linear regulated power
Programmable rise and fall times eliminate voltage overshoot and undershoot transients
Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
Programmable output sequences reduce test times
Sink up to 0.45A to discharge voltage quickly
Digital I/O for direct communication with other devices and instruments
GPIB, USB and LAN interfaces
Built-in web page simplifies automated control/monitoring
Automate tests easily with KickStart start-up software
Supplied with
Quick Start Guide, KickStart Quick Start Guide, User Documentation CD, LAN crossover cable, power cord, rear panel mating, connector with cover
Keithley Power Supplies
€ 2 892,18
€ 2 892,18 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 2 892,18
€ 2 892,18 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeithleySeries
2280S
Model Number
2280S-32-6
Number of Outputs
1
Calibrated
UKAS
Supply Voltage
100 V, 120 V, 220 V, 240V
Output Voltage
0 → 32V
Output Current
0 → 6A
Power Rating
192W
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Digital I/O, Remote sense Inputs, Three Interfaces (GPIB; USB and LAN)
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
Keithley Series 2280S Precision Measurement DC Power Supplies
Keithley Series 2280S precision measurement, low noise, programmable DC power supplies can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. The Models use linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution colour Thin Film Transistor (TFT) screen displays a wide range of information on measurements. Soft-key buttons and a navigation wheel combine with the TFT display to provide an easy-to-navigate user interface that speeds instrument set-up and operation. Built-in plotting functions allow monitoring trends such as drift. These supplies provide the flexibility required for both benchtop and automated test system applications. For example, they provide a list mode, triggers, and other speed optimisation functions to minimise test time in automated testing applications.
100nA to 6A with high accuracy
Measure voltage and current with 6-digit resolution
Capture short dynamic load currents
Output up to 192W of low noise, linear regulated power
Programmable rise and fall times eliminate voltage overshoot and undershoot transients
Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
Programmable output sequences reduce test times
Sink up to 0.45A to discharge voltage quickly
Digital I/O for direct communication with other devices and instruments
GPIB, USB and LAN interfaces
Built-in web page simplifies automated control/monitoring
Automate tests easily with KickStart start-up software
Supplied with
Quick Start Guide, KickStart Quick Start Guide, User Documentation CD, LAN crossover cable, power cord, rear panel mating, connector with cover