Keithley 2260B Series Digital Bench Power Supply, 0 → 800V, 2.88A, 1-Output, 720W

Технически документи
Спецификации
Brand
KeithleySeries
2260B
Model Number
2260B-800-2
Number of Outputs
1
Supply Voltage
80 → 265V ac
Output Voltage
0 → 800V
Output Current
2.88A
Power Rating
720W
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Input Connector
IEC 320
Distrelec Product Id
30089503
Страна на произход
China
Детайли за продукта
Keithley Series 2260B Programmable DC Power Supplies
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
Sources wide range of voltages and currents
Models can be combined to expand outputs
Prevents damage from inrush current
Constant current priority setting
Programmable output resistance
Delivered power is displayed with either output current or output voltage
Choice of analog control, USB interface or LAN interface
Save on bench and test system space
Supplied with
2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord
Keithley Power Supplies
€ 4 060,88
€ 4 060,88 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 4 060,88
€ 4 060,88 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeithleySeries
2260B
Model Number
2260B-800-2
Number of Outputs
1
Supply Voltage
80 → 265V ac
Output Voltage
0 → 800V
Output Current
2.88A
Power Rating
720W
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Input Connector
IEC 320
Distrelec Product Id
30089503
Страна на произход
China
Детайли за продукта
Keithley Series 2260B Programmable DC Power Supplies
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
Sources wide range of voltages and currents
Models can be combined to expand outputs
Prevents damage from inrush current
Constant current priority setting
Programmable output resistance
Delivered power is displayed with either output current or output voltage
Choice of analog control, USB interface or LAN interface
Save on bench and test system space
Supplied with
2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord