Keithley 2231A-30-3 Series Analogue, Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W

Технически документи
Спецификации
Brand
KeithleySeries
2231A-30-3
Model Number
2231A-30-3
Number of Outputs
3
Supply Voltage
110 → 230V ac
Output Voltage
0 → 30V
Output Current
3A
Power Rating
195W
Number of Displays
3
Bench Power Supply Type
Triple Output DC Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
Keithley 2231A-30-S Triple Channel DC Power Supply
Keithley Model 2231A-30-3 triple channel DC power supply can output a total of 195W of power, providing the power levels needed to energise a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A.
100nA to 6A with high accuracy
Three isolated, independent, and adjustable outputs in one instrument
Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
Output DC power with less than 5mVp-p noise
Display voltage and current measurements continuously from all three outputs
Double output levels by connecting the two 30V channels in series or parallel
Store frequently used configurations in any of 30 setup memory locations
Turn off any output after a predetermined test time with each channel's output timer
Supplied with
Documentation CD with user manual, Certificate of Calibration, power cord
Keithley Power Supplies
€ 1 069,52
€ 1 069,52 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 069,52
€ 1 069,52 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeithleySeries
2231A-30-3
Model Number
2231A-30-3
Number of Outputs
3
Supply Voltage
110 → 230V ac
Output Voltage
0 → 30V
Output Current
3A
Power Rating
195W
Number of Displays
3
Bench Power Supply Type
Triple Output DC Power Supply
Type
Analogue, Digital
Digital/Analogue
Analogue, Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
Keithley 2231A-30-S Triple Channel DC Power Supply
Keithley Model 2231A-30-3 triple channel DC power supply can output a total of 195W of power, providing the power levels needed to energise a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A.
100nA to 6A with high accuracy
Three isolated, independent, and adjustable outputs in one instrument
Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
Output DC power with less than 5mVp-p noise
Display voltage and current measurements continuously from all three outputs
Double output levels by connecting the two 30V channels in series or parallel
Store frequently used configurations in any of 30 setup memory locations
Turn off any output after a predetermined test time with each channel's output timer
Supplied with
Documentation CD with user manual, Certificate of Calibration, power cord