Keithley 2230 Series Bench Power Supply, 0 → 60V, 3A, 2-Output, 375W

Технически документи
Спецификации
Brand
KeithleySeries
2230
Model Number
2230-60-3
Number of Outputs
2
Output Voltage
0 → 60V
Output Current
3A
Power Rating
375W
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Distrelec Product Id
30261781
Страна на произход
China
€ 2 358,33
€ 2 358,33 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2 358,33
€ 2 358,33 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KeithleySeries
2230
Model Number
2230-60-3
Number of Outputs
2
Output Voltage
0 → 60V
Output Current
3A
Power Rating
375W
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Distrelec Product Id
30261781
Страна на произход
China